Image for 2600030-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2600030-8

DigiKey Part Number
2266-2600030-8-ND
Manufacturer
Manufacturer Product Number
2600030-8
Description
CONN RCPT HSG 4POS 4.50MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Orange 0.177" (4.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Retail Package
Fastening Type
Latch Holder
Part Status
Active
Color
Orange
Connector Type
Features
Cap (Cover), Sealed
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 125°C
Pitch
0.177" (4.50mm)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.