
| 2382871-2 | |
|---|---|
| DigiKey Part Number | 1734-2382871-2-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2382871-2 | 
| Description | 16POS,MCON 1.2,REC HSG ASSY,UNSL | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 16 Rectangular Connectors - Housings Receptacle Gray 0.165" (4.20mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2382871-2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Number of Positions | ||
| Pitch | 0.165" (4.20mm) | |
| Number of Rows | 4 | |
| Row Spacing | 0.138" (3.50mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Fastening Type | Latch Holder | |
| Color | Gray | |
| Features | - | |
| Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
| Operating Temperature | -40°C ~ 105°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | 0,72948 € | 437,69 € | 
| Unit Price without VAT: | 0,72948 € | 
|---|---|
| Unit Price with VAT: | 0,87538 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France