


2312106-2 | |
|---|---|
DigiKey Part Number | 1734-2312106-2-ND |
Manufacturer | |
Manufacturer Product Number | 2312106-2 |
Description | 6POS,NANOMQS,REC HSG ASSY,COD B |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2312106-2 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.059" (1.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Features Connector Position Assurance (CPA) |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.071" (1.80mm) | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2312106-1 | TE Connectivity AMP Connectors | 0 | 17-2312106-1-ND | 0,47144 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 400 | 0,21558 € | 1 810,87 € |
| Unit Price without VAT: | 0,21558 € |
|---|---|
| Unit Price with VAT: | 0,25870 € |


