
2-2448110-1 | |
|---|---|
DigiKey Part Number | 1734-2-2448110-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2448110-1 |
Description | 3POS,DIA 1.6MM,PIN HSG ASSY,SLD, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Brown 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2448110-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 1,02120 € | 25,53 € |
| 50 | 0,97240 € | 48,62 € |
| 170 | 0,89188 € | 151,62 € |
| 340 | 0,84929 € | 288,76 € |
| 510 | 0,82531 € | 420,91 € |
| 1 020 | 0,78592 € | 801,64 € |
| 2 550 | 0,73673 € | 1 878,66 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,54800 € |

