
2-1394766-2 | |
|---|---|
DigiKey Part Number | 1734-2-1394766-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1394766-2 |
Description | 2.8FLA-STE-GEH 2X9P |
Customer Reference | |
Detailed Description | 18 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-1394766-2 Models |
Category | Row Spacing 0.217" (5.50mm) |
Manufacturer TE Connectivity Deutsch Connectors | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Cable Termination IDC |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Tab | Contact Finish Gold |
Number of Positions 18 | Color Natural |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 3 |

