
1-2236715-1 | |
|---|---|
DigiKey Part Number | 1734-1-2236715-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2236715-1 |
Description | 36POS,TAB1.5X0.64,HEADER ASSY,CO |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 36 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2236715-1 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.268" (6.80mm) |
Series | Contact Length - Post 0.122" (3.10mm) |
Packaging Tray | Insulation Height 1.112" (28.24mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Silver |
Contact Type Tab | Contact Finish - Post Silver |
Pitch - Mating | Contact Material Copper Tin |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 4 | Features Mounting Flange |
Row Spacing - Mating | Operating Temperature -40°C ~ 140°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Brown |
Shrouding Shrouded - 4 Wall | Voltage Rating 36VDC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 € | 12,60 € |
| 10 | 10,94400 € | 109,44 € |
| Unit Price without VAT: | 12,60000 € |
|---|---|
| Unit Price with VAT: | 15,12000 € |




