0660-206-0882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0660-206-0882

DigiKey Part Number
1508-1249-ND
Manufacturer
Manufacturer Product Number
0660-206-0882
Description
CONTACT PIN 8-10AWG SZ8 CRIMP
Customer Reference
Detailed Description
Pin Contact 8-10 AWG Size 8 Crimp Silver
Datasheet
 Datasheet
EDA/CAD Models
0660-206-0882 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Power, Machined
Contact Type
Pin
Contact Size
8
Wire Gauge or Range - AWG
8-10 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Termination Finish
Silver
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 3 282 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.

Other Suppliers on DigiKey

3 282In Stock
Ships from WEC