6609033-8 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Corcom Filters
In Stock: 37
Unit Price: 19,99000 €
Datasheet

Similar


TE Connectivity Schaffner
In Stock: 81
Unit Price: 18,91000 €
Datasheet
Image for 6609033-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6609033-8

DigiKey Part Number
6609033-8-ND
Manufacturer
Manufacturer Product Number
6609033-8
Description
LINE FILTER 250VAC 10A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
6609033-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bag
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
10 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Inductance
495µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 63 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

63In Stock
Ships from WEC