Similar

6609032-7 | |
|---|---|
DigiKey Part Number | CCM1350-ND |
Manufacturer | |
Manufacturer Product Number | 6609032-7 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Two Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 6609032-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,98000 € | 30,98 € |
| 16 | 25,47188 € | 407,55 € |
| 32 | 24,25656 € | 776,21 € |
| 56 | 23,31804 € | 1 305,81 € |
| 104 | 22,32231 € | 2 321,52 € |
| 256 | 20,94949 € | 5 363,07 € |
| Unit Price without VAT: | 30,98000 € |
|---|---|
| Unit Price with VAT: | 37,17600 € |





