
6609031-4 | |
|---|---|
DigiKey Part Number | CCM2268-ND |
Manufacturer | |
Manufacturer Product Number | 6609031-4 |
Description | LINE FILTER 250VAC 2A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 250V 50/60Hz Two Stage Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 6609031-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 2 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 1.078mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,94000 € | 40,94 € |
| Unit Price without VAT: | 40,94000 € |
|---|---|
| Unit Price with VAT: | 49,12800 € |

