
60KEMS10BFPD | |
|---|---|
DigiKey Part Number | 174-60KEMS10BFPD-ND |
Manufacturer | |
Manufacturer Product Number | 60KEMS10BFPD |
Description | LINE FILTER 520VAC 60A CHASS MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 60 A 520V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated AC | 520V | |
Current | 60 A | |
Frequency - Operating | 50/60Hz | |
Applications | Converter | |
Approval Agency | CSA, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,87000 € | 364,87 € |
| 10 | 306,19800 € | 3 061,98 € |
| Unit Price without VAT: | 364,87000 € |
|---|---|
| Unit Price with VAT: | 437,84400 € |

