Three Phase (Delta) EMC/EMI Line Filter 30 A 520V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KEMS10BBSD

DigiKey Part Number
174-30KEMS10BBSD-ND
Manufacturer
Manufacturer Product Number
30KEMS10BBSD
Description
LINE FILTER 520VAC 30A CHASS MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 30 A 520V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
30 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CSA, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated AC
520V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1250,97000 €250,97 €
10204,74900 €2 047,49 €
25201,20320 €5 030,08 €
Manufacturers Standard Package
Unit Price without VAT:250,97000 €
Unit Price with VAT:301,16400 €

Other Suppliers on DigiKey

14In Stock
Ships from WEC