2-6609006-0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 48
Unit Price: 13,16000 €
Datasheet
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-6609006-0

DigiKey Part Number
CCM1235-ND
Manufacturer
Manufacturer Product Number
2-6609006-0
Description
PWR ENT RCPT IEC320-C14 PNL SLDR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2-6609006-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
15A
Voltage Rating - Appliance Inlet
120/250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
15A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange; Through Hole, Right Angle
Termination
Solder
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 30.48mm x 22.86mm
Panel Thickness
0.031" ~ 0.068" (0.79mm ~ 1.73mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1209,49925 €1 139,91 €
Unit Price without VAT:9,49925 €
Unit Price with VAT:11,39910 €