
3KEBS1BFPD | |
|---|---|
DigiKey Part Number | 174-3KEBS1BFPD-ND |
Manufacturer | |
Manufacturer Product Number | 3KEBS1BFPD |
Description | LINE FILTER 520VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 3 A 520V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated AC | 520V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,99000 € | 48,99 € |
| 10 | 39,98500 € | 399,85 € |
| 25 | 36,87760 € | 921,94 € |
| 50 | 34,68580 € | 1 734,29 € |
| 100 | 32,62180 € | 3 262,18 € |
| 250 | 32,13268 € | 8 033,17 € |
| Unit Price without VAT: | 48,99000 € |
|---|---|
| Unit Price with VAT: | 58,78800 € |

