1-6609037-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Corcom Filters
In Stock: 108
Unit Price: 27,99000 €
Datasheet

MFR Recommended


TE Connectivity Schaffner
In Stock: 25
Unit Price: 23,45000 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 23,84000 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 25,10500 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 22,68600 €
Datasheet
Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Two Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-6609037-1

DigiKey Part Number
CCM1738-ND
Manufacturer
Manufacturer Product Number
1-6609037-1
Description
LINE FILTER 250VAC 3A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Two Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
1-6609037-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
3 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes