
1-6609032-4 | |
|---|---|
DigiKey Part Number | CCM1344-ND |
Manufacturer | |
Manufacturer Product Number | 1-6609032-4 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Two Stage Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 1-6609032-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 990µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,46000 € | 28,46 € |
| 12 | 22,85917 € | 274,31 € |
| 36 | 20,74639 € | 746,87 € |
| 60 | 19,83083 € | 1 189,85 € |
| 108 | 18,82667 € | 2 033,28 € |
| 252 | 17,49730 € | 4 409,32 € |
| Unit Price without VAT: | 28,46000 € |
|---|---|
| Unit Price with VAT: | 34,15200 € |

