
TAB62646501-002 | |
|---|---|
DigiKey Part Number | 17-TAB62646501-002-ND |
Manufacturer | |
Manufacturer Product Number | TAB62646501-002 |
Description | CBL 5POS RCPT TO PLUG RA 3.28' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAB62646501-002 Models |
Category | 2nd Connector Number of Positions 5 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded 2 |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation B |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 3.28' (1.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded 2 | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Violet |
1st Connector Orientation B | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 € | 25,24 € |
| 10 | 21,45700 € | 214,57 € |
| 25 | 20,11320 € | 502,83 € |
| 50 | 19,15380 € | 957,69 € |
| 100 | 18,24040 € | 1 824,04 € |
| 250 | 17,09964 € | 4 274,91 € |
| 500 | 16,28476 € | 8 142,38 € |
| Unit Price without VAT: | 25,24000 € |
|---|---|
| Unit Price with VAT: | 30,28800 € |

