
TAB62435501-040 | |
|---|---|
DigiKey Part Number | 17-TAB62435501-040-ND |
Manufacturer | |
Manufacturer Product Number | TAB62435501-040 |
Description | CBL 5POS PLUG RA TO WIRE 13.12' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 13.12' (4.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAB62435501-040 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 13.12' (4.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Violet |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,73000 € | 41,73 € |
| 10 | 35,47000 € | 354,70 € |
| 25 | 33,25000 € | 831,25 € |
| 50 | 31,66420 € | 1 583,21 € |
| 100 | 30,15440 € | 3 015,44 € |
| 250 | 28,26920 € | 7 067,30 € |
| Unit Price without VAT: | 41,73000 € |
|---|---|
| Unit Price with VAT: | 50,07600 € |

