
TAA753A1611-040 | |
|---|---|
DigiKey Part Number | 17-TAA753A1611-040-ND |
Manufacturer | |
Manufacturer Product Number | TAA753A1611-040 |
Description | CIR CBL 5POS PLUG TO WIRE 13.12' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 13.12' (4.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAA753A1611-040 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 13.12' (4.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,94000 € | 45,94 € |
| 10 | 39,04400 € | 390,44 € |
| 25 | 36,60160 € | 915,04 € |
| 50 | 34,85580 € | 1 742,79 € |
| 100 | 33,19400 € | 3 319,40 € |
| 250 | 31,22320 € | 7 805,80 € |
| Unit Price without VAT: | 45,94000 € |
|---|---|
| Unit Price with VAT: | 55,12800 € |

