
TAB62135501-150 | |
|---|---|
DigiKey Part Number | 17-TAB62135501-150-ND |
Manufacturer | |
Manufacturer Product Number | TAB62135501-150 |
Description | CIRC CBL 5POS RCPT TO WIRE 49.2' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 49.2' (15.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAB62135501-150 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 49.2' (15.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Violet |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,45000 € | 96,45 € |
| 10 | 81,98200 € | 819,82 € |
| 25 | 76,85400 € | 1 921,35 € |
| 50 | 73,19060 € | 3 659,53 € |
| 100 | 70,27610 € | 7 027,61 € |
| Unit Price without VAT: | 96,45000 € |
|---|---|
| Unit Price with VAT: | 115,74000 € |

