
T4141010054-001 | |
|---|---|
DigiKey Part Number | 17-T4141010054-001-ND |
Manufacturer | |
Manufacturer Product Number | T4141010054-001 |
Description | RPC-M12-FF-5CON-M17P-LBUS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Fastening Type Threaded | Insert Material Polyamide (PA66), Nylon 6/6 |
Orientation A | Applications Industrial |
Primary Material Metal | Base Product Number |
Shell Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,54930 € | 1 054,93 € |
| Unit Price without VAT: | 10,54930 € |
|---|---|
| Unit Price with VAT: | 12,65916 € |

