Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4052118004-005

DigiKey Part Number
A142397-ND
Manufacturer
Manufacturer Product Number
T4052118004-005
Description
CBL 4POS RCPT TO PLUG RA 16.4'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
EDA/CAD Models
T4052118004-005 Models
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
5
Manufacturer
TE Connectivity AMP Connectors
2nd Connector Number of Positions Loaded
4
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bag
2nd Connector Orientation
A
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
16.40' (5.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Shell Size - Insert
M8
Color
Black
1st Connector Orientation
A
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug, Right Angle
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 130 View Now
All prices are in EUR
Bag
QuantityUnit PriceExt Price
119,76000 €19,76 €
1016,79400 €167,94 €
2615,69846 €408,16 €
5014,99080 €749,54 €
10014,27590 €1 427,59 €
25013,38296 €3 345,74 €
50012,74506 €6 372,53 €
Unit Price without VAT:19,76000 €
Unit Price with VAT:23,71200 €

Other Suppliers on DigiKey

130In Stock
Ships from WEC