

T2111062201-000 | |
|---|---|
DigiKey Part Number | A125657-ND |
Manufacturer | |
Manufacturer Product Number | T2111062201-000 |
Description | MODULE FEMALE 6POS HMN-006-F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 6 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2111062201-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 6 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | CEF, DEF | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 12 | 4,99000 € | 59,88 € |
| 36 | 4,61778 € | 166,24 € |
| 60 | 4,45433 € | 267,26 € |
| 108 | 4,27333 € | 461,52 € |
| 252 | 4,02540 € | 1 014,40 € |
| 504 | 3,83341 € | 1 932,04 € |
| 1 008 | 3,69279 € | 3 722,33 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |


