




T2111032301-000 | |
|---|---|
DigiKey Part Number | A125506-ND |
Manufacturer | |
Manufacturer Product Number | T2111032301-000 |
Description | MOD PNEUMATIC MALE 3POS HMN-PA3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Male Module, Pneumatic 3 Position |
Datasheet | Datasheet |
EDA/CAD Models | T2111032301-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module, Pneumatic | |
Gender | Male | |
Number of Positions | 3 | |
Size | - | |
Termination Style | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 12 | 1,00333 € | 12,04 € |
| 36 | 0,92806 € | 33,41 € |
| 60 | 0,89517 € | 53,71 € |
| 108 | 0,85880 € | 92,75 € |
| 252 | 0,80889 € | 203,84 € |
| 504 | 0,77028 € | 388,22 € |
| 1 008 | 0,73350 € | 739,37 € |
| 2 508 | 0,68783 € | 1 725,08 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,44000 € |

