
T2100323101-000 | |
|---|---|
DigiKey Part Number | A133803-ND |
Manufacturer | |
Manufacturer Product Number | T2100323101-000 |
Description | INSERT MALE 16POS+GND TERM BLOCK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 16+Ground Position Terminal Block, Straight - Push In |
Datasheet | Datasheet |
EDA/CAD Models | T2100323101-000 Models |
Category | Termination Style Terminal Block, Straight - Push In |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Male | Contact Finish Silver |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size H16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 29,85417 € | 1 074,75 € |
| Unit Price without VAT: | 29,85417 € |
|---|---|
| Unit Price with VAT: | 35,82500 € |

