
T2100322201-000 | |
|---|---|
DigiKey Part Number | A133802-ND |
Manufacturer | |
Manufacturer Product Number | T2100322201-000 |
Description | HK8/24-032-F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 8+24+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2100322201-000 Models |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 160V, 400V |
Series | Current Rating (Amps) 10A, 16A |
Packaging Bulk | Contact Type CDF, DDF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 8+24+Ground | Base Product Number |
Size H10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 10,69440 € | 802,08 € |
| Unit Price without VAT: | 10,69440 € |
|---|---|
| Unit Price with VAT: | 12,83328 € |


