
T2070012013-000 | |
|---|---|
DigiKey Part Number | A133765-ND |
Manufacturer | |
Manufacturer Product Number | T2070012013-000 |
Description | DAF-13 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 22-26 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | T2070012013-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,36100 € | 13,61 € |
| 25 | 1,27600 € | 31,90 € |
| 50 | 1,21480 € | 60,74 € |
| 200 | 1,10160 € | 220,32 € |
| 400 | 1,04898 € | 419,59 € |
| 600 | 1,01940 € | 611,64 € |
| 1 000 | 0,98331 € | 983,31 € |
| 2 600 | 0,91923 € | 2 390,00 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,92000 € |







