
T2030012010-000 | |
---|---|
DigiKey Part Number | A133662-ND |
Manufacturer | |
Manufacturer Product Number | T2030012010-000 |
Description | DEF-1.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | T2030012010-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,36000 € | 3,36 € |
10 | 2,85300 € | 28,53 € |
25 | 2,67480 € | 66,87 € |
50 | 2,54680 € | 127,34 € |
100 | 2,42510 € | 242,51 € |
300 | 2,24417 € | 673,25 € |
500 | 2,16476 € | 1 082,38 € |
1 000 | 2,06150 € | 2 061,50 € |
2 500 | 1,97548 € | 4 938,70 € |
Unit Price without VAT: | 3,36000 € |
---|---|
Unit Price with VAT: | 4,03200 € |