T2019092101-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2019092101-000

DigiKey Part Number
A133620-ND
Manufacturer
Manufacturer Product Number
T2019092101-000
Description
HQ-008-M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts 8+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
T2019092101-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
8+Ground
Size
H8A
Termination Style
Crimp
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
CDM, DDM
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,17000 €6,17 €
105,23800 €52,38 €
304,84700 €145,41 €
504,67500 €233,75 €
1004,45190 €445,19 €
2504,17324 €1 043,31 €
5003,97420 €1 987,10 €
1 0003,83901 €3 839,01 €
Manufacturers Standard Package
Unit Price without VAT:6,17000 €
Unit Price with VAT:7,40400 €