


T1900100232-000 | |
|---|---|
DigiKey Part Number | A133377-ND |
Manufacturer | |
Manufacturer Product Number | T1900100232-000 |
Description | H10BPR-TS/GH-2M32 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side and Top Entry M32 H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1900100232-000 Models |
Category | Size H10B |
Manufacturer TE Connectivity AMP Connectors | Lock Location Screw Locks on Hood |
Series | Thread Size M32 |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Hood | Base Product Number |
Style Side and Top Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 17,48375 € | 419,61 € |
| Unit Price without VAT: | 17,48375 € |
|---|---|
| Unit Price with VAT: | 20,98050 € |

