Hood Connector Top Entry M32 H6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1730063132-000

DigiKey Part Number
A134153-ND
Manufacturer
Manufacturer Product Number
T1730063132-000
Description
T1730063132-000
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 H6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
T1730063132-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M32
Manufacturer
TE Connectivity AMP Connectors
Size / Dimension
2.362" L x 1.614" W x 2.461" H (60.00mm x 41.00mm x 62.50mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
H6B
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
429,56167 €401,59 €
Manufacturers Standard Package
Unit Price without VAT:9,56167 €
Unit Price with VAT:11,47400 €