
T1660063132-000 | |
|---|---|
DigiKey Part Number | A133284-ND |
Manufacturer | |
Manufacturer Product Number | T1660063132-000 |
Description | H6B-SDRH-M32 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 H6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1660063132-000 Models |
Category | Thread Size M32 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.228" L x 2.244" W x 2.992" H (82.00mm x 57.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size H6B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,53000 € | 18,53 € |
| 10 | 15,74900 € | 157,49 € |
| 25 | 14,76280 € | 369,07 € |
| 50 | 14,05820 € | 702,91 € |
| 100 | 13,38750 € | 1 338,75 € |
| 250 | 12,55008 € | 3 137,52 € |
| 500 | 11,95186 € | 5 975,93 € |
| Unit Price without VAT: | 18,53000 € |
|---|---|
| Unit Price with VAT: | 22,23600 € |

