
T1629161125-000 | |
|---|---|
DigiKey Part Number | A133254-ND |
Manufacturer | |
Manufacturer Product Number | T1629161125-000 |
Description | H16A-SDRMS-M25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 H16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1629161125-000 Models |
Category | Thread Size M25 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.780" L x 1.969" W x 2.244" H (96.00mm x 50.00mm x 57.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size H16A | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,84000 € | 22,84 € |
| 14 | 18,95429 € | 265,36 € |
| 28 | 18,04929 € | 505,38 € |
| 56 | 17,18804 € | 962,53 € |
| 105 | 16,44286 € | 1 726,50 € |
| 252 | 15,45889 € | 3 895,64 € |
| 504 | 14,72210 € | 7 419,94 € |
| Unit Price without VAT: | 22,84000 € |
|---|---|
| Unit Price with VAT: | 27,40800 € |

