
T1610482129-000 | |
|---|---|
DigiKey Part Number | A134063-ND |
Manufacturer | |
Manufacturer Product Number | T1610482129-000 |
Description | T1610482129-000 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 H48B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1610482129-000 Models |
Category | Thread Size PG29 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 5.335" L x 4.740" W x 3.921" H (135.50mm x 120.40mm x 99.60mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size H48B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,25000 € | 45,25 € |
| 10 | 38,46100 € | 384,61 € |
| 25 | 36,05480 € | 901,37 € |
| 50 | 34,33520 € | 1 716,76 € |
| 100 | 32,69820 € | 3 269,82 € |
| 250 | 30,65404 € | 7 663,51 € |
| Unit Price without VAT: | 45,25000 € |
|---|---|
| Unit Price with VAT: | 54,30000 € |

