
T1610063121-000 | |
|---|---|
DigiKey Part Number | A133135-ND |
Manufacturer | |
Manufacturer Product Number | T1610063121-000 |
Description | H6B-SGR-PG21 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 H6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1610063121-000 Models |
Category | Thread Size PG21 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.228" L x 2.047" W x 2.402" H (82.00mm x 52.00mm x 61.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size H6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 10,80833 € | 389,10 € |
| Unit Price without VAT: | 10,80833 € |
|---|---|
| Unit Price with VAT: | 12,97000 € |

