
T1470101232-000 | |
|---|---|
DigiKey Part Number | A133073-ND |
Manufacturer | |
Manufacturer Product Number | T1470101232-000 |
Description | H10B-SGRHS-2M32 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1470101232-000 Models |
Category | Thread Size M32 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.701" L x 2.976" W x 2.976" H (94.00mm x 75.60mm x 75.60mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size H10B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,15000 € | 22,15 € |
| 10 | 18,82300 € | 188,23 € |
| 25 | 17,64400 € | 441,10 € |
| 50 | 16,80200 € | 840,10 € |
| 100 | 16,00060 € | 1 600,06 € |
| 250 | 14,99984 € | 3 749,96 € |
| 500 | 14,28484 € | 7 142,42 € |
| Unit Price without VAT: | 22,15000 € |
|---|---|
| Unit Price with VAT: | 26,58000 € |

