
T1460101220-000 | |
|---|---|
DigiKey Part Number | A133050-ND |
Manufacturer | |
Manufacturer Product Number | T1460101220-000 |
Description | H10B-SDRM-BO-2M20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1460101220-000 Models |
Category | Thread Size M20 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.701" L x 2.047" W x 2.386" H (94.00mm x 52.00mm x 60.60mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size H10B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 18,77433 € | 563,23 € |
| Unit Price without VAT: | 18,77433 € |
|---|---|
| Unit Price with VAT: | 22,52920 € |

