
T1460101216-000 | |
|---|---|
DigiKey Part Number | A133049-ND |
Manufacturer | |
Manufacturer Product Number | T1460101216-000 |
Description | H10B-SDRM-BO-2PG16 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1460101216-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | H10B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | PG16 | |
Size / Dimension | 3.701" L x 2.047" W x 2.386" H (94.00mm x 52.00mm x 60.60mm) | |
Housing Color | Gray | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 17,24067 € | 517,22 € |
| Unit Price without VAT: | 17,24067 € |
|---|---|
| Unit Price with VAT: | 20,68880 € |

