
T1440241125-000 | |
|---|---|
DigiKey Part Number | A133996-ND |
Manufacturer | |
Manufacturer Product Number | T1440241125-000 |
Description | T1440241125-000 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1440241125-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | H24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 5.669" L x 2.244" W x 2.228" H (144.00mm x 57.00mm x 56.60mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,43000 € | 19,43 € |
| 10 | 16,51200 € | 165,12 € |
| 25 | 15,47800 € | 386,95 € |
| 50 | 14,73960 € | 736,98 € |
| 100 | 14,03650 € | 1 403,65 € |
| 250 | 13,15860 € | 3 289,65 € |
| 500 | 13,01378 € | 6 506,89 € |
| Unit Price without VAT: | 19,43000 € |
|---|---|
| Unit Price with VAT: | 23,31600 € |

