
T1440241121-000 | |
---|---|
DigiKey Part Number | A133995-ND |
Manufacturer | |
Manufacturer Product Number | T1440241121-000 |
Description | T1440241121-000 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1440241121-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | H24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 5.669" L x 2.244" W x 2.228" H (144.00mm x 57.00mm x 56.60mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,20000 € | 18,20 € |
10 | 15,46900 € | 154,69 € |
25 | 14,50040 € | 362,51 € |
50 | 13,80860 € | 690,43 € |
100 | 13,14970 € | 1 314,97 € |
250 | 12,32736 € | 3 081,84 € |
500 | 12,11736 € | 6 058,68 € |
Unit Price without VAT: | 18,20000 € |
---|---|
Unit Price with VAT: | 21,84000 € |