
T1440101120-000 | |
|---|---|
DigiKey Part Number | A132996-ND |
Manufacturer | |
Manufacturer Product Number | T1440101120-000 |
Description | H10B-SGRS-M20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1440101120-000 Models |
Category | Thread Size M20 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.701" L x 2.047" W x 2.386" H (94.00mm x 52.00mm x 60.60mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size H10B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 € | 21,05 € |
| 10 | 17,89000 € | 178,90 € |
| 25 | 16,76920 € | 419,23 € |
| 50 | 15,96920 € | 798,46 € |
| 100 | 15,20740 € | 1 520,74 € |
| 250 | 14,25632 € | 3 564,08 € |
| 500 | 13,57672 € | 6 788,36 € |
| Unit Price without VAT: | 21,05000 € |
|---|---|
| Unit Price with VAT: | 25,26000 € |

