
T1430241000-000 | |
|---|---|
DigiKey Part Number | A133987-ND |
Manufacturer | |
Manufacturer Product Number | T1430241000-000 |
Description | T1430241000-000 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1430241000-000 Models |
Category | Size / Dimension 5.598" L x 1.799" W x 1.173" H (142.20mm x 45.70mm x 29.80mm) |
Manufacturer TE Connectivity AMP Connectors | Housing Color Gray |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size H24B | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,82000 € | 23,82 € |
| 10 | 20,25000 € | 202,50 € |
| 25 | 18,98200 € | 474,55 € |
| 50 | 18,07640 € | 903,82 € |
| 100 | 17,21410 € | 1 721,41 € |
| 250 | 16,13760 € | 4 034,40 € |
| 500 | 15,36848 € | 7 684,24 € |
| Unit Price without VAT: | 23,82000 € |
|---|---|
| Unit Price with VAT: | 28,58400 € |

