
T1329031120-000 | |
|---|---|
DigiKey Part Number | A125625-ND |
Manufacturer | |
Manufacturer Product Number | T1329031120-000 |
Description | H3A-TG-M20 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 H3A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1329031120-000 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer TE Connectivity AMP Connectors | Thread Size M20 |
Series | Size / Dimension 1.055" L x 0.965" W x 2.165" H (26.80mm x 24.50mm x 55.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size H3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 3,12463 € | 249,97 € |
| Unit Price without VAT: | 3,12463 € |
|---|---|
| Unit Price with VAT: | 3,74956 € |

