
T1270102125-000 | |
|---|---|
DigiKey Part Number | A132774-ND |
Manufacturer | |
Manufacturer Product Number | T1270102125-000 |
Description | H10B-TSBH-M25 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1270102125-000 Models |
Category | Thread Size M25 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size H10B | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,32000 € | 16,32 € |
| 10 | 13,86600 € | 138,66 € |
| 25 | 12,99800 € | 324,95 € |
| 50 | 12,37760 € | 618,88 € |
| 100 | 11,78710 € | 1 178,71 € |
| 250 | 11,04980 € | 2 762,45 € |
| 500 | 10,52302 € | 5 261,51 € |
| Unit Price without VAT: | 16,32000 € |
|---|---|
| Unit Price with VAT: | 19,58400 € |

