
T1260322129-000 | |
|---|---|
DigiKey Part Number | A132771-ND |
Manufacturer | |
Manufacturer Product Number | T1260322129-000 |
Description | H32B-TGB-PG29 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector PG29 H32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1260322129-000 Models |
Category | Size H32B |
Manufacturer TE Connectivity AMP Connectors | Lock Location Locking Clip (2) on Hood |
Series | Thread Size PG29 |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 18,23250 € | 437,58 € |
| Unit Price without VAT: | 18,23250 € |
|---|---|
| Unit Price with VAT: | 21,87900 € |

