
T1260163125-000 | |
|---|---|
DigiKey Part Number | A132758-ND |
Manufacturer | |
Manufacturer Product Number | T1260163125-000 |
Description | H16B-TGBS-M25 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 H16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1260163125-000 Models |
Category | Thread Size M25 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.681" L x 1.693" W x 2.362" H (93.50mm x 43.00mm x 60.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size H16B | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 14,63286 € | 409,72 € |
| Unit Price without VAT: | 14,63286 € |
|---|---|
| Unit Price with VAT: | 17,55943 € |

