
T1246240150-000 | |
---|---|
DigiKey Part Number | A133968-ND |
Manufacturer | |
Manufacturer Product Number | T1246240150-000 |
Description | T1246240150-000 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M50 H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1246240150-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M50 | |
Size / Dimension | 4.724" L x 1.693" W x 3.622" H (120.00mm x 43.00mm x 92.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,91000 € | 32,91 € |
10 | 27,97800 € | 279,78 € |
25 | 26,22640 € | 655,66 € |
50 | 24,97540 € | 1 248,77 € |
100 | 23,78430 € | 2 378,43 € |
250 | 23,16720 € | 5 791,80 € |
Unit Price without VAT: | 32,91000 € |
---|---|
Unit Price with VAT: | 39,49200 € |