
T1240240221-100 | |
|---|---|
DigiKey Part Number | A132720-ND |
Manufacturer | |
Manufacturer Product Number | T1240240221-100 |
Description | H24B-TGH-2PG21 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual PG21 H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1240240221-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry, Dual | |
Size | H24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 4.724" L x 1.693" W x 3.091" H (120.00mm x 43.00mm x 78.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,12000 € | 13,12 € |
| 10 | 11,15500 € | 111,55 € |
| 25 | 10,45640 € | 261,41 € |
| 50 | 9,95720 € | 497,86 € |
| 100 | 9,48200 € | 948,20 € |
| 250 | 8,88888 € | 2 222,22 € |
| 500 | 8,77674 € | 4 388,37 € |
| Unit Price without VAT: | 13,12000 € |
|---|---|
| Unit Price with VAT: | 15,74400 € |

