
T1230240121-000 | |
|---|---|
DigiKey Part Number | A132680-ND |
Manufacturer | |
Manufacturer Product Number | T1230240121-000 |
Description | H24B-TSH-PG21 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1230240121-000 Models |
Category | Thread Size PG21 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size H24B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,41000 € | 14,41 € |
| 14 | 11,96429 € | 167,50 € |
| 28 | 11,39321 € | 319,01 € |
| 56 | 10,84929 € | 607,56 € |
| 105 | 10,37876 € | 1 089,77 € |
| 252 | 9,75758 € | 2 458,91 € |
| 504 | 9,29236 € | 4 683,35 € |
| Unit Price without VAT: | 14,41000 € |
|---|---|
| Unit Price with VAT: | 17,29200 € |

