
T1230105129-000 | |
---|---|
DigiKey Part Number | A133956-ND |
Manufacturer | |
Manufacturer Product Number | T1230105129-000 |
Description | T1230105129-000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1230105129-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H10B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,19000 € | 12,19 € |
10 | 10,36000 € | 103,60 € |
30 | 9,58633 € | 287,59 € |
50 | 9,24720 € | 462,36 € |
100 | 8,80590 € | 880,59 € |
250 | 8,25504 € | 2 063,76 € |
500 | 7,86144 € | 3 930,72 € |
1 000 | 7,81554 € | 7 815,54 € |
Unit Price without VAT: | 12,19000 € |
---|---|
Unit Price with VAT: | 14,62800 € |